


FP10-1200-B | |
|---|---|
DigiKey Part Number | FP10-1200-B-ND |
Manufacturer | |
Manufacturer Product Number | FP10-1200-B |
Description | PWR XFMR LAMINATED 12VA TH |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | Laminated Core 12VA Power Transformer 115V, 230V Primary Parallel 5V, Series 10V Secondary Parallel 2.4A, Series 1.2A Through Hole |
Datasheet | Datasheet |
EDA/CAD Models | FP10-1200-B Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Triad Magnetics | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Laminated Core | |
Voltage - Primary | 115V, 230V | |
Voltage - Secondary (Full Load) | Parallel 5V, Series 10V | |
Current - Output (Max) | Parallel 2.4A, Series 1.2A | |
Primary Winding(s) | Dual | |
Secondary Winding(s) | Dual | |
Center Tap | No | |
Power - Max | 12VA | |
Mounting Type | Through Hole | |
Termination Style | PC Pin | |
Size / Dimension | 63.50mm L x 50.80mm W | |
Height - Seated (Max) | 26.97mm | |
Voltage - Isolation | 2000Vrms | |
Weight | 0.688 lb (312.07 g) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £11.37000 | £11.37 |
| Unit Price without VAT: | £11.37000 |
|---|---|
| Unit Price with VAT: | £13.64400 |

