
FIT50-7-B | |
|---|---|
DigiKey Part Number | FIT50-7-B-ND |
Manufacturer | |
Manufacturer Product Number | FIT50-7-B |
Description | FIXED IND 8.86UH 8.1A 11 MOHM TH |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | 8.86 µH Unshielded Toroidal Inductor 8.1 A 11mOhm Max Radial, Vertical (Open) |
Datasheet | Datasheet |
EDA/CAD Models | FIT50-7-B Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Toroidal | |
Material - Core | ||
Inductance | ||
Tolerance | - | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | - | |
Shielding | Unshielded | |
DC Resistance (DCR) | 11mOhm Max | |
Q @ Freq | - | |
Frequency - Self Resonant | - | |
Ratings | - | |
Operating Temperature | -40°C ~ 85°C | |
Inductance Frequency - Test | 10 kHz | |
Mounting Type | Through Hole | |
Package / Case | Radial, Vertical (Open) | |
Supplier Device Package | - | |
Size / Dimension | 0.700" L x 0.475" W (17.78mm x 12.07mm) | |
Height - Seated (Max) | 0.750" (19.05mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £2.18000 | £2.18 |
| Unit Price without VAT: | £2.18000 |
|---|---|
| Unit Price with VAT: | £2.61600 |

