
FIE220-1 | |
|---|---|
DigiKey Part Number | FIE220-1-ND |
Manufacturer | |
Manufacturer Product Number | FIE220-1 |
Description | FIXED IND 11.7UH 120A 1 MOHM TH |
Customer Reference | |
Detailed Description | 11.7 µH Unshielded Drum Core, Wirewound Inductor 120 A 1mOhm 24-DIP Module |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Obsolete | |
Type | Drum Core, Wirewound | |
Material - Core | ||
Inductance | ||
Tolerance | ±10% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | - | |
Shielding | Unshielded | |
DC Resistance (DCR) | 1mOhm | |
Q @ Freq | - | |
Frequency - Self Resonant | - | |
Ratings | - | |
Operating Temperature | - | |
Inductance Frequency - Test | 10 kHz | |
Mounting Type | Through Hole | |
Package / Case | 24-DIP Module | |
Supplier Device Package | - | |
Size / Dimension | 2.350" L x 2.050" W (59.69mm x 52.07mm) | |
Height - Seated (Max) | 2.050" (52.07mm) |

