


F48-400 | |
|---|---|
DigiKey Part Number | 237-1837-ND |
Manufacturer | |
Manufacturer Product Number | F48-400 |
Description | PWR XFMR LAMINATED 20VA TH |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | Laminated Core 20VA Power Transformer 115V Primary Parallel 24V, Series 48V Secondary Parallel 800mA, Series 400mA Through Hole |
Datasheet | Datasheet |
EDA/CAD Models | F48-400 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Triad Magnetics | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Type | Laminated Core | |
Voltage - Primary | 115V | |
Voltage - Secondary (Full Load) | Parallel 24V, Series 48V | |
Current - Output (Max) | Parallel 800mA, Series 400mA | |
Primary Winding(s) | Single | |
Secondary Winding(s) | Dual | |
Center Tap | No | |
Power - Max | 20VA | |
Mounting Type | Through Hole | |
Termination Style | PC Pin | |
Size / Dimension | 57.15mm L x 47.63mm W | |
Height - Seated (Max) | 36.50mm | |
Voltage - Isolation | 2500Vrms | |
Weight | 0.8 lb (362.87 g) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £10.31000 | £10.31 |
| 10 | £9.29000 | £92.90 |
| 25 | £8.90960 | £222.74 |
| 50 | £8.63080 | £431.54 |
| 100 | £8.35950 | £835.95 |
| 250 | £8.01232 | £2,003.08 |
| 500 | £7.75826 | £3,879.13 |
| Unit Price without VAT: | £10.31000 |
|---|---|
| Unit Price with VAT: | £12.37200 |

