


F36-1000 | |
|---|---|
DigiKey Part Number | 237-1828-ND |
Manufacturer | |
Manufacturer Product Number | F36-1000 |
Description | PWR XFMR LAMINATED 36VA TH |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | Laminated Core 36VA Power Transformer 115V Primary Parallel 18V, Series 36V Secondary Parallel 2A, Series 1A Through Hole |
Datasheet | Datasheet |
EDA/CAD Models | F36-1000 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Triad Magnetics | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Type | Laminated Core | |
Voltage - Primary | 115V | |
Voltage - Secondary (Full Load) | Parallel 18V, Series 36V | |
Current - Output (Max) | Parallel 2A, Series 1A | |
Primary Winding(s) | Single | |
Secondary Winding(s) | Dual | |
Center Tap | No | |
Power - Max | 36VA | |
Mounting Type | Through Hole | |
Termination Style | PC Pin | |
Size / Dimension | 66.68mm L x 55.55mm W | |
Height - Seated (Max) | 39.70mm | |
Voltage - Isolation | 2500Vrms | |
Weight | 1.1 lbs (499 g) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £13.08000 | £13.08 |
| 10 | £11.78600 | £117.86 |
| 25 | £11.30120 | £282.53 |
| 50 | £10.94620 | £547.31 |
| 100 | £10.60100 | £1,060.10 |
| 250 | £10.15952 | £2,539.88 |
| 500 | £9.83660 | £4,918.30 |
| Unit Price without VAT: | £13.08000 |
|---|---|
| Unit Price with VAT: | £15.69600 |

