


F3-36 | |
|---|---|
DigiKey Part Number | 237-1676-ND |
Manufacturer | |
Manufacturer Product Number | F3-36 |
Description | PWR XFMR LAMINATED 2.4VA CHAS MT |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | Laminated Core 2.4VA Power Transformer 115V Primary 36V Secondary 65mA Chassis Mount |
Datasheet | Datasheet |
EDA/CAD Models | F3-36 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Triad Magnetics | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Laminated Core | |
Voltage - Primary | 115V | |
Voltage - Secondary (Full Load) | 36V | |
Current - Output (Max) | 65mA | |
Primary Winding(s) | Single | |
Secondary Winding(s) | Single | |
Center Tap | Yes | |
Power - Max | 2.4VA | |
Mounting Type | Chassis Mount | |
Termination Style | Solder, Quick Connect - 0.187" (4.7mm) | |
Size / Dimension | 41.28mm L x 30.15mm W | |
Height - Seated (Max) | 30.15mm | |
Voltage - Isolation | 2500VAC | |
Weight | 0.25 lb (113.4 g) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £5.94000 | £5.94 |
| 10 | £5.35400 | £53.54 |
| 25 | £5.13760 | £128.44 |
| 50 | £4.97820 | £248.91 |
| 100 | £4.82290 | £482.29 |
| 250 | £4.62408 | £1,156.02 |
| 500 | £4.47844 | £2,239.22 |
| 1,000 | £4.33685 | £4,336.85 |
| Unit Price without VAT: | £5.94000 |
|---|---|
| Unit Price with VAT: | £7.12800 |

