Direct

CMT-8101 | |
|---|---|
DigiKey Part Number | 237-1371-ND |
Manufacturer | |
Manufacturer Product Number | CMT-8101 |
Description | CMC 4MH 1.7A 2LN TH |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | 4 mH @ 1 kHz 2 Line Common Mode Choke Through Hole 1.7A DCR 173mOhm |
Datasheet | Datasheet |
EDA/CAD Models | CMT-8101 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Triad Magnetics | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Filter Type | Power Line | |
Number of Lines | 2 | |
Inductance @ Frequency | 4 mH @ 1 kHz | |
Current Rating (Max) | 1.7A | |
DC Resistance (DCR) (Max) | 173mOhm | |
Voltage Rating - DC | - | |
Voltage Rating - AC | 1500V (1.5kV) | |
Operating Temperature | -55°C ~ 105°C | |
Ratings | - | |
Approval Agency | CSA, IEC, UL, VDE | |
Features | - | |
Mounting Type | Through Hole | |
Size / Dimension | 0.760" L x 0.615" W (19.30mm x 15.62mm) | |
Height (Max) | 0.900" (22.86mm) | |
Package / Case | Vertical, 4 PC Pin |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £3.42000 | £3.42 |
| Unit Price without VAT: | £3.42000 |
|---|---|
| Unit Price with VAT: | £4.10400 |


