Similar

AX97-10331 | |
|---|---|
DigiKey Part Number | AX97-10331-ND |
Manufacturer | |
Manufacturer Product Number | AX97-10331 |
Description | FIXED IND 330UH 150MA 6.9 OHM |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | 330 µH Unshielded Drum Core, Wirewound Inductor 150 mA 6.9Ohm Max Nonstandard |
Datasheet | Datasheet |
EDA/CAD Models | AX97-10331 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Box | |
Part Status | Active | |
Type | Drum Core, Wirewound | |
Material - Core | ||
Inductance | ||
Tolerance | ±20% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | - | |
Shielding | Unshielded | |
DC Resistance (DCR) | 6.9Ohm Max | |
Q @ Freq | - | |
Frequency - Self Resonant | - | |
Ratings | - | |
Operating Temperature | -40°C ~ 85°C | |
Inductance Frequency - Test | 100 kHz | |
Features | - | |
Mounting Type | Surface Mount | |
Package / Case | Nonstandard | |
Supplier Device Package | SMD | |
Size / Dimension | 0.287" L x 0.188" W (7.30mm x 4.78mm) | |
Height - Seated (Max) | 0.127" (3.23mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | £0.60706 | £303.53 |
| Unit Price without VAT: | £0.60706 |
|---|---|
| Unit Price with VAT: | £0.72847 |


