
H2520X364P | |
|---|---|
DigiKey Part Number | 2254-H2520X364P-ND |
Manufacturer | |
Manufacturer Product Number | H2520X364P |
Description | INSERT YELLOW 0.37"DIA X 0.36" H |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | Insert Yellow 0.37" Dia x 0.36" H (9.5mm x 9.2mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Tri-Star Industries, Inc. | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Insert | |
Color | Yellow | |
Size / Dimension | 0.37" Dia x 0.36" H (9.5mm x 9.2mm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £0.43000 | £0.43 |
| 5 | £0.36000 | £1.80 |
| 10 | £0.33500 | £3.35 |
| 25 | £0.30520 | £7.63 |
| 50 | £0.28580 | £14.29 |
| 100 | £0.26850 | £26.85 |
| 250 | £0.24840 | £62.10 |
| 500 | £0.23504 | £117.52 |
| 1,000 | £0.22307 | £223.07 |
| Unit Price without VAT: | £0.43000 |
|---|---|
| Unit Price with VAT: | £0.51600 |

