L6R120D-560-C6 is available for purchase but is not normally stocked.
cms-subs-available:

Parametric Equivalent


Tri-Mag, LLC
cms-in-stock: 0
Unit Price: £53.26040
Datasheet
56V 120 W AC/DC External Desktop (Class I) Adapter Cord (Sold Separately) Input
cms-photo-disclaimer

L6R120D-560-C6

cms-digikey-product-number
L6R120D-560-C6-ND
cms-manufacturer
cms-manufacturer-product-number
L6R120D-560-C6
cms-description
AC/DC DESKTOP ADAPTER 56V 120W
cms-standard-lead-time
22 Weeks
cms-customer-reference
cms-detailed-description
56V 120 W AC/DC External Desktop (Class I) Adapter Cord (Sold Separately) Input
Datasheet
 Datasheet
cms-product-attributes
cms-type
cms-description
cms-select-all
cms-category
Manufacturer
Tri-Mag, LLC
Series
Packaging
Box
Part Status
Active
Region Utilized
International
Form
Desktop (Class I)
Input Type
Cord (Sold Separately)
Voltage - Input
90 ~ 264 VAC
Voltage - Output
56V
Current - Output (Max)
2.14A
Power (Watts)
120 W
No Load Power Consumption
210mW (Max)
Polarization
Positive Center
Applications
ITE (Commercial)
Efficiency
Level VI, CoC Tier 2
Operating Temperature
0°C ~ 40°C
Output Connector
Barrel Plug, 2.5mm I.D. x 5.5mm O.D. x 9.5mm
Cord Length
59" (1.50m)
Input Connector
IEC 320-C6
Size / Dimension
6.61" L x 2.60" W x 1.54" H (168.0mm x 66.0mm x 39.0mm)
Approval Agency
CE, cULus, EN, FCC, TUV
Standard Number
62368-1
Weight
1.301 lb (590.0 g)
Base Product Number
cms-product-q-and-a

cms-techforum-default-desc

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
cms-all-prices-in-currency
Box
cms-quantityUnit Pricecms-ext-price
250£46.28568£11,571.42
Unit Price without VAT:£46.28568
Unit Price with VAT:£55.54282