
ICM18-180 | |
|---|---|
DigiKey Part Number | 2103-ICM18-180-ND |
Manufacturer | |
Manufacturer Product Number | ICM18-180 |
Description | AC/DC WALL MOUNT ADAPTER 18V 18W |
Customer Reference | |
Detailed Description | 18V 18 W AC/DC External Wall Mount (Class II) Adapter Fixed Blade, Multi-Blade (Sold Separately) Input |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Tri-Mag, LLC | |
Series | ||
Packaging | Box | |
Part Status | Obsolete | |
Region Utilized | International | |
Form | Wall Mount (Class II) | |
Input Type | Fixed Blade, Multi-Blade (Sold Separately) | |
Voltage - Input | 90 ~ 264 VAC | |
Voltage - Output | 18V | |
Current - Output (Max) | 1A | |
Power (Watts) | 18 W | |
No Load Power Consumption | 100mW (Max) | |
Polarization | Positive Center | |
Applications | ITE (Commercial) | |
Efficiency | Level VI | |
Operating Temperature | 0°C ~ 40°C | |
Output Connector | Barrel Plug, 2.1mm I.D. x 5.5mm O.D. x 9.5mm | |
Cord Length | 59" (1.50m) | |
Input Connector | NEMA 1-15P, Multi-Blade (Sold Separately) | |
Size / Dimension | 2.80" L x 1.70" W x 1.20" H (71.2mm x 43.2mm x 30.5mm) | |
Approval Agency | cUL, FCC, UL | |
Standard Number | 60950-1 | |
Weight | 0.309 lb (140.0 g) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £8.66000 | £8.66 |
| 5 | £8.43000 | £42.15 |
| 10 | £7.96100 | £79.61 |
| 25 | £7.49320 | £187.33 |
| 50 | £7.02500 | £351.25 |
| 100 | £6.55670 | £655.67 |
| 250 | £6.32252 | £1,580.63 |
| 500 | £6.22886 | £3,114.43 |
| Unit Price without VAT: | £8.66000 |
|---|---|
| Unit Price with VAT: | £10.39200 |






