
DZ150-7EU-1 | |
|---|---|
DigiKey Part Number | 364-1754-ND |
Manufacturer | |
Manufacturer Product Number | DZ150-7EU-1 |
Description | AC/DC CONVERTER 12V 150W |
Manufacturer Standard Lead Time | 27 Weeks |
Customer Reference | |
Detailed Description | Open Frame AC DC Converters 1 Output 12V 90 ~ 264 VAC Input |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Box | |
Part Status | Active | |
Type | Open Frame | |
Number of Outputs | 1 | |
Voltage - Input | 90 ~ 264 VAC | |
Voltage - Output 1 | 12V | |
Voltage - Output 2 | - | |
Voltage - Output 3 | - | |
Voltage - Output 4 | - | |
Voltage - Output 6 | - | |
Current - Output 1 | 12.5 A | |
Power (Watts) | ||
Applications | ITE (Commercial) | |
Efficiency | - | |
Operating Temperature | 0°C ~ 70°C (With Derating) | |
Features | PFC, Universal Input | |
Mounting Type | Chassis Mount | |
Size / Dimension | 6.80" L x 3.80" W x 1.50" H (172.7mm x 96.5mm x 38.1mm) | |
Approval Agency | - | |
Minimum Load Required | No | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £204.42000 | £204.42 |
| 5 | £194.69600 | £973.48 |
| 10 | £190.65100 | £1,906.51 |
| 25 | £185.43240 | £4,635.81 |
| Unit Price without VAT: | £204.42000 |
|---|---|
| Unit Price with VAT: | £245.30400 |

