
DP150-7S | |
|---|---|
DigiKey Part Number | 364-1738-ND |
Manufacturer | |
Manufacturer Product Number | DP150-7S |
Description | AC/DC CONVERTER 12V 150W |
Manufacturer Standard Lead Time | 27 Weeks |
Customer Reference | |
Detailed Description | Open Frame AC DC Converters 1 Output 12V 90 ~ 264 VAC Input |
Datasheet | Datasheet |
Category | Power (Watts) |
Mfr | Applications ITE (Commercial) |
Series | Efficiency 89% |
Packaging Box | Operating Temperature -20°C ~ 70°C (With Derating) |
Part Status Active | Features PFC, Remote Sense, Standby Output, Universal Input |
Type Open Frame | Mounting Type Chassis Mount |
Number of Outputs 1 | Size / Dimension 5.00" L x 3.00" W x 1.07" H (127.0mm x 76.2mm x 27.1mm) |
Voltage - Input 90 ~ 264 VAC | Approval Agency CB, CE |
Voltage - Output 1 12V | Minimum Load Required No |
Current - Output 1 12 A | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £229.84000 | £229.84 |
| 5 | £218.89800 | £1,094.49 |
| 10 | £214.35100 | £2,143.51 |
| 25 | £208.48320 | £5,212.08 |
| Unit Price without VAT: | £229.84000 |
|---|---|
| Unit Price with VAT: | £275.80800 |

