
DG300-7 | |
|---|---|
DigiKey Part Number | 364-1731-ND |
Manufacturer | |
Manufacturer Product Number | DG300-7 |
Description | AC/DC CONVERTER 12V 300W |
Manufacturer Standard Lead Time | 27 Weeks |
Customer Reference | |
Detailed Description | Open Frame AC DC Converters 1 Output 12V 90 ~ 264 VAC Input |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Box | |
Part Status | Active | |
Type | Open Frame | |
Number of Outputs | 1 | |
Voltage - Input | 90 ~ 264 VAC | |
Voltage - Output 1 | 12V | |
Voltage - Output 2 | - | |
Voltage - Output 3 | - | |
Voltage - Output 4 | - | |
Voltage - Output 6 | - | |
Current - Output 1 | 25 A | |
Power (Watts) | ||
Applications | ITE (Commercial) | |
Efficiency | 91% | |
Operating Temperature | -20°C ~ 70°C (With Derating) | |
Features | PFC, Universal Input | |
Mounting Type | Chassis Mount | |
Size / Dimension | 8.00" L x 3.75" W x 1.46" H (203.2mm x 95.3mm x 37.0mm) | |
Approval Agency | - | |
Minimum Load Required | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £128.87000 | £128.87 |
| 5 | £122.73600 | £613.68 |
| 10 | £120.18600 | £1,201.86 |
| 25 | £116.89600 | £2,922.40 |
| 50 | £114.46740 | £5,723.37 |
| Unit Price without VAT: | £128.87000 |
|---|---|
| Unit Price with VAT: | £154.64400 |

