
TE0745-02-35-1C | |
|---|---|
DigiKey Part Number | 1686-1068-ND |
Manufacturer | |
Manufacturer Product Number | TE0745-02-35-1C |
Description | IC MODULE CORTEX-A9 1GB 32MB |
Customer Reference | |
Detailed Description | TE0745 Embedded Module ARM® Cortex®-A9 Zynq-7000 (Z-7035) 1GB 32MB |
Datasheet | Datasheet |
Category | Co-Processor Zynq-7000 (Z-7035) |
Manufacturer Trenz Electronic GmbH | Flash Size 32MB |
Series | RAM Size 1GB |
Packaging Bulk | Connector Type Samtec UFPS |
Part Status Obsolete | Size / Dimension 2.050" L x 2.990" W (52.00mm x 76.00mm) |
Module/Board Type MCU, FPGA | Operating Temperature 0°C ~ 70°C |
Core Processor ARM® Cortex®-A9 |


