MFR Recommended

TE0725LP-01-72C-1T | |
|---|---|
DigiKey Part Number | 1686-TE0725LP-01-72C-1T-ND |
Manufacturer | |
Manufacturer Product Number | TE0725LP-01-72C-1T |
Description | IC MOD ARTIX-7 A100T 25MHZ 64MB |
Customer Reference | |
Detailed Description | TE0725 Embedded Module Artix-7 A100T 25MHz 64MB |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Trenz Electronic GmbH | |
Series | ||
Packaging | Bulk | |
Part Status | Not For New Designs | |
Module/Board Type | FPGA Core | |
Core Processor | Artix-7 A100T | |
Co-Processor | - | |
Speed | 25MHz | |
Flash Size | 64MB | |
RAM Size | - | |
Connector Type | 50 Pin | |
Size / Dimension | 2.870" L x 1.380" W (73.00mm x 35.00mm) | |
Operating Temperature | 0°C ~ 70°C | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £128.12000 | £128.12 |
| Unit Price without VAT: | £128.12000 |
|---|---|
| Unit Price with VAT: | £153.74400 |

