
TE0725-02-15-1C | |
|---|---|
DigiKey Part Number | TE0725-02-15-1C-ND |
Manufacturer | |
Manufacturer Product Number | TE0725-02-15-1C |
Description | IC MOD ARTIX-7 A15T 100MHZ 32MB |
Customer Reference | |
Detailed Description | TE0725 Embedded Module Artix-7 A15T 100MHz 32MB |
Datasheet | Datasheet |
EDA/CAD Models | TE0725-02-15-1C Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Trenz Electronic GmbH | |
Series | ||
Packaging | Bulk | |
Part Status | Discontinued at DigiKey | |
Module/Board Type | FPGA Core | |
Core Processor | Artix-7 A15T | |
Co-Processor | - | |
Speed | 100MHz | |
Flash Size | 32MB | |
RAM Size | - | |
Connector Type | 50 Pin | |
Size / Dimension | 2.870" L x 1.380" W (73.00mm x 35.00mm) | |
Operating Temperature | 0°C ~ 70°C |


