MFR Recommended

AM0010-02-2AE21MA | |
|---|---|
DigiKey Part Number | 1686-AM0010-02-2AE21MA-ND |
Manufacturer | |
Manufacturer Product Number | AM0010-02-2AE21MA |
Description | MPSOC MODULE WITH XILINX ZYNQ UL |
Customer Reference | |
Detailed Description | Zynq® UltraScale+™ Embedded Module Zynq™ UltraScale+™ ZU2CG 4GB 128MB |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Trenz Electronic GmbH | |
Series | ||
Packaging | Bulk | |
Part Status | Discontinued at DigiKey | |
Module/Board Type | MPU Core | |
Core Processor | Zynq™ UltraScale+™ ZU2CG | |
Co-Processor | - | |
Speed | - | |
Flash Size | 128MB | |
RAM Size | 4GB | |
Connector Type | Board-to-Board (BTB) Socket | |
Size / Dimension | 2.205" L x 1.575" W (56.00mm x 40.00mm) | |
Operating Temperature | 0°C ~ 85°C |

