
TSM75-H50GM33SN-66.666667M | |
|---|---|
DigiKey Part Number | 2492-TSM75-H50GM33SN-66.666667M-ND |
Manufacturer | |
Manufacturer Product Number | TSM75-H50GM33SN-66.666667M |
Description | XTAL OSC XO 66.666667MHZ HCMOS |
Customer Reference | |
Detailed Description | 66.666667 MHz XO (Standard) HCMOS Oscillator 3.3V 4-SMD, No Lead |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Strip | |
Part Status | Active | |
Base Resonator | ||
Type | ||
Frequency | ||
Function | - | |
Output | HCMOS | |
Voltage - Supply | 3.3V | |
Frequency Stability | ±50ppm | |
Absolute Pull Range (APR) | - | |
Operating Temperature | -10°C ~ 70°C | |
Spread Spectrum Bandwidth | - | |
Current - Supply (Max) | 30mA | |
Ratings | - | |
Mounting Type | Surface Mount | |
Package / Case | 4-SMD, No Lead | |
Size / Dimension | 0.276" L x 0.197" W (7.00mm x 5.00mm) | |
Height - Seated (Max) | 0.059" (1.50mm) | |
Current - Supply (Disable) (Max) | - |

