
CS63A-F3050GK18-24.000M-TR | |
|---|---|
DigiKey Part Number | 2492-CS63A-F3050GK18-24.000M-TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | CS63A-F3050GK18-24.000M-TR |
Description | XTAL, SMD 6.0 x 3.5mm 4pad, 18pF |
Customer Reference | |
Detailed Description | 24 MHz ±30ppm Crystal 18pF 40 Ohms 4-SMD, No Lead |
Datasheet | Datasheet |
Category | Load Capacitance 18pF |
Mfr | ESR (Equivalent Series Resistance) 40 Ohms |
Series | Operating Mode Fundamental |
Packaging Tape & Reel (TR) | Operating Temperature -10°C ~ 60°C |
Part Status Active | Mounting Type Surface Mount |
Type MHz Crystal | Package / Case |
Frequency 24 MHz | Size / Dimension 0.236" L x 0.126" W (6.00mm x 3.20mm) |
Frequency Stability ±50ppm | Height - Seated (Max) 0.039" (1.00mm) |
Frequency Tolerance ±30ppm |

