
WB5407 | |
|---|---|
DigiKey Part Number | 2240-WB5407-ND |
Manufacturer | |
Manufacturer Product Number | WB5407 |
Description | DISPOSABLE WRIST STRAP |
Customer Reference | |
Detailed Description | Wrist Strap (Disposable) 10 mOhms |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Transforming Technologies | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Type | Wrist Strap (Disposable) | |
Cord Type | - | |
Cord Termination | - | |
Cord Length | - | |
Strap Closure | Adhesive | |
Strap Material | Fabric | |
Strap Termination | Adhesive | |
Resistance | 10 mOhms | |
Size | - | |
Color | - | |
Features | - |

