Wrist Strap with Cord 5' (1.52m) Medium 1 MOhms Black
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

WB5050M

DigiKey Part Number
2240-WB5050M-ND
Manufacturer
Manufacturer Product Number
WB5050M
Description
DL CNDCTR WRIST STRAP 5' CORD M
Customer Reference
Detailed Description
Wrist Strap with Cord 5' (1.52m) Medium 1 MOhms Black
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Transforming Technologies
Series
Packaging
Bag
Part Status
Active
Type
Wrist Strap with Cord
Cord Type
Coiled
Cord Termination
3mm Plug, 3mm Right Angle Plug
Cord Length
5' (1.52m)
Number of Conductors
2
Strap Closure
-
Strap Material
Stainless Steel
Strap Termination
-
Resistance
1 MOhms
Size
Medium
Color
Black
Features
Expandable
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 375
MARKETPLACE PRODUCT
Will ship in approximately 4 days from Transforming Technologies LLC
A separate £78.72 flat rate shipping fee will apply
Unavailable in your selected currency
This product is unavailable in your selected currency. To purchase this product select an available currency below.