
WB2695P10 | |
|---|---|
DigiKey Part Number | 2240-WB2695P10-ND |
Manufacturer | |
Manufacturer Product Number | WB2695P10 |
Description | 10',DUAL 4MM,PARKING STATION |
Customer Reference | |
Detailed Description | Wrist Strap with Cord 10' (3.05m) One Size 1 mOhms Black, Maroon |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Transforming Technologies | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Type | Wrist Strap with Cord | |
Cord Type | Straight | |
Cord Termination | 4mm Snap Socket, Banana Plug | |
Cord Length | 10' (3.05m) | |
Number of Conductors | 2 | |
Strap Closure | Snap Lock | |
Strap Material | Fabric | |
Strap Termination | 4mm Snap Stud | |
Resistance | 1 mOhms | |
Size | One Size | |
Color | Black, Maroon | |
Features | - |

