Box Storage, Transport Plastic 0.63" L x 0.47" W x 0.59" H (16.0mm x 12.0mm x 15.0mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SM0873

DigiKey Part Number
2240-SM0873-ND
Manufacturer
Manufacturer Product Number
SM0873
Description
16 X 12 X 15 MM BLACK LID
Customer Reference
Detailed Description
Box Storage, Transport Plastic 0.63" L x 0.47" W x 0.59" H (16.0mm x 12.0mm x 15.0mm)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Transforming Technologies
Series
Packaging
Box
Part Status
Active
Type
Box
Usage
Storage, Transport
Dimensions - Overall
0.63" L x 0.47" W x 0.59" H (16.0mm x 12.0mm x 15.0mm)
Material
Plastic
Features
Conductive, Lid Included
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1,395
MARKETPLACE PRODUCT
Will ship in approximately 4 days from Transforming Technologies LLC
A separate £78.72 flat rate shipping fee will apply
Unavailable in your selected currency
This product is unavailable in your selected currency. To purchase this product select an available currency below.