
LB9084 | |
|---|---|
DigiKey Part Number | 2240-LB9084-ND |
Manufacturer | |
Manufacturer Product Number | LB9084 |
Description | 2 X 2 |
Customer Reference | |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Transforming Technologies | |
Series | - | |
Packaging | Box | |
Part Status | Active | |
Accessory Type | Label | |
For Use With/Related Products | - | |
Specifications | 2" x 2", "Attention Observe Precautions For Handling Electrostatic Sensitive Devices" |

