Conductive Floor Grounding Mat Vinyl Gray 5' (1.52m) X 4' (1.22m)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

FM44860

DigiKey Part Number
2240-FM44860-ND
Manufacturer
Manufacturer Product Number
FM44860
Description
FLOOR VINYL GRAY 5'
Customer Reference
Detailed Description
Conductive Floor Grounding Mat Vinyl Gray 5' (1.52m) X 4' (1.22m)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Transforming Technologies
Series
Packaging
Box
Part Status
Active
Mat Type
Floor
Shape
Rectangle
Length
5' (1.52m)
Width
4' (1.22m)
Thickness
0.19" (4.83mm)
Color
Gray
Material
Vinyl
Number of Layers
1
Features
Conductive
Includes
Ground Cord
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 10
MARKETPLACE PRODUCT
Will ship in approximately 7 days from Transforming Technologies LLC
A separate £78.72 flat rate shipping fee will apply
Unavailable in your selected currency
This product is unavailable in your selected currency. To purchase this product select an available currency below.