
FM44850GY | |
|---|---|
DigiKey Part Number | 2240-FM44850GY-ND |
Manufacturer | |
Manufacturer Product Number | FM44850GY |
Description | FLOOR RUNNER VINYL GRAY 50' |
Customer Reference | |
Detailed Description | Conductive Floor Runner Grounding Mat Vinyl Gray 50' (15.24m) X 4' (1.22m) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Transforming Technologies | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Mat Type | Floor Runner | |
Shape | Rectangle | |
Length | 50' (15.24m) | |
Width | 4' (1.22m) | |
Thickness | 0.19" (4.83mm) | |
Color | Gray | |
Material | Vinyl | |
Number of Layers | 1 | |
Features | Conductive | |
Includes | Ground Cord |

