
DK-HG4560 | |
|---|---|
DigiKey Part Number | 3641-DK-HG4560-ND |
Manufacturer | |
Manufacturer Product Number | DK-HG4560 |
Description | DISPOSABLE HEEL GROUNDER (YELLOW |
Manufacturer Standard Lead Time | 1 Weeks |
Customer Reference | |
Detailed Description | Heel Strap, Shoe Strap (Disposable) Black, Yellow |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Transforming Technologies | |
Series | - | |
Packaging | Bag | |
Part Status | Active | |
Type | Heel Strap, Shoe Strap (Disposable) | |
Cord Type | - | |
Cord Termination | - | |
Cord Length | - | |
Strap Closure | Adhesive | |
Strap Material | Polyester | |
Strap Termination | - | |
Size | - | |
Color | Black, Yellow | |
Features | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £30.27000 | £30.27 |
| 10 | £27.40000 | £274.00 |
| 25 | £26.51200 | £662.80 |
| 50 | £25.91480 | £1,295.74 |
| 100 | £25.37300 | £2,537.30 |
| 300 | £24.61247 | £7,383.74 |
| Unit Price without VAT: | £30.27000 |
|---|---|
| Unit Price with VAT: | £36.32400 |

