
DK-FG3905 | |
|---|---|
DigiKey Part Number | 3641-DK-FG3905-ND |
Manufacturer | |
Manufacturer Product Number | DK-FG3905 |
Description | GLOVES NOMEX WHT 2XLG |
Manufacturer Standard Lead Time | 1 Weeks |
Customer Reference | |
Detailed Description | Nomex Gloves, Non Gendered - Dissipative 2XLarge White Static Dissipative |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Transforming Technologies | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
Clothing Type | Gloves, Non Gendered - Dissipative | |
Size | 2XLarge | |
Material | Nomex | |
Color | White | |
Features | Static Dissipative |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £192.40000 | £192.40 |
| 10 | £179.70800 | £1,797.08 |
| 25 | £175.73800 | £4,393.45 |
| Unit Price without VAT: | £192.40000 |
|---|---|
| Unit Price with VAT: | £230.88000 |

