
TDWLB-DL010K032 | |
|---|---|
DigiKey Part Number | 5117-TDWLB-DL010K032-ND |
Manufacturer | |
Manufacturer Product Number | TDWLB-DL010K032 |
Description | Wireless Datalogging Press Trans |
Customer Reference | |
Detailed Description | Pressure Sensor 10000PSI (68947.57kPa) Gauge Male - 1/4" (6.35mm) NPT Cylinder, Threaded |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Transducers Direct | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Applications | Industrial Automation | |
Pressure Type | Gauge | |
Operating Pressure | 10000PSI (68947.57kPa) | |
Output Type | Bluetooth | |
Output | - | |
Accuracy | ±0.25% | |
Voltage - Supply | 3.6V | |
Port Size | Male - 1/4" (6.35mm) NPT | |
Port Style | Threaded | |
Features | Temperature Compensated | |
Termination Style | - | |
Maximum Pressure | 20000PSI (137895.15kPa) | |
Operating Temperature | -40°C ~ 85°C | |
Package / Case | Cylinder, Threaded | |
Supplier Device Package | - |

