


TXLN 320-148 | |
|---|---|
DigiKey Part Number | 1951-TXLN320-148-ND |
Manufacturer | |
Manufacturer Product Number | TXLN 320-148 |
Description | AC/DC CONVERTER 48V 322W |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | Enclosed AC DC Converters 1 Output 48V 85 ~ 264 VAC, 120 ~ 375 VDC Input |
Datasheet | Datasheet |
EDA/CAD Models | TXLN 320-148 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Box | |
Part Status | Active | |
Type | Enclosed | |
Number of Outputs | 1 | |
Voltage - Input | 85 ~ 264 VAC, 120 ~ 375 VDC | |
Voltage - Output 1 | 48V | |
Voltage - Output 2 | - | |
Voltage - Output 3 | - | |
Voltage - Output 4 | - | |
Voltage - Output 5 | - | |
Voltage - Output 6 | - | |
Current - Output 1 | 6.7 A | |
Power (Watts) | ||
Applications | ITE (Commercial) | |
Voltage - Isolation | 3 kV | |
Efficiency | 89% | |
Operating Temperature | -30°C ~ 70°C (With Derating) | |
Features | Adjustable Output, PFC, Universal Input | |
Mounting Type | Chassis Mount | |
Size / Dimension | 8.35" L x 4.53" W x 1.18" H (212.0mm x 115.0mm x 30.0mm) | |
Approval Agency | CB, CE, cURus | |
Standard Number | 62368-1 | |
Minimum Load Required | No | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £98.66000 | £98.66 |
| 5 | £93.96400 | £469.82 |
| 10 | £92.01100 | £920.11 |
| 25 | £89.49240 | £2,237.31 |
| 50 | £87.63300 | £4,381.65 |
| Unit Price without VAT: | £98.66000 |
|---|---|
| Unit Price with VAT: | £118.39200 |

