Enclosed AC DC Converters 1 Output 15V 85 ~ 264 VAC, 120 ~ 375 VDC Input
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TXL 060-15S

DigiKey Part Number
1951-1335-ND
Manufacturer
Manufacturer Product Number
TXL 060-15S
Description
AC/DC CONVERTER 15V 60W
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
Enclosed AC DC Converters 1 Output 15V 85 ~ 264 VAC, 120 ~ 375 VDC Input
Datasheet
 Datasheet
EDA/CAD Models
TXL 060-15S Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Box
Part Status
Active
Type
Enclosed
Number of Outputs
1
Voltage - Input
85 ~ 264 VAC, 120 ~ 375 VDC
Voltage - Output 1
15V
Voltage - Output 2
-
Voltage - Output 3
-
Voltage - Output 4
-
Voltage - Output 5
-
Voltage - Output 6
-
Current - Output 1
4 A
Power (Watts)
Applications
ITE (Commercial)
Voltage - Isolation
3 kV
Efficiency
84%
Operating Temperature
-20°C ~ 70°C (With Derating)
Features
Adjustable Output, Universal Input
Mounting Type
Chassis Mount
Size / Dimension
3.90" L x 3.23" W x 1.38" H (99.1mm x 82.0mm x 35.1mm)
Approval Agency
CE, cURus
Minimum Load Required
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 11
Factory Stock: 151
Check for Additional Incoming Stock
All prices are in GBP
Box
QuantityUnit PriceExt Price
1£45.47000£45.47
5£43.31000£216.55
10£42.41000£424.10
25£41.24840£1,031.21
50£40.39160£2,019.58
100£39.55250£3,955.25
Manufacturers Standard Package
Unit Price without VAT:£45.47000
Unit Price with VAT:£54.56400