Linear Regulator Replacement DC DC Converter 1 Output 12V 1A 13.5V - 36V Input
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Linear Regulator Replacement DC DC Converter 1 Output 12V 1A 13.5V - 36V Input
E-gnition Hamburg team

TSRN 1-24120A

DigiKey Part Number
1951-2428-ND
Manufacturer
Manufacturer Product Number
TSRN 1-24120A
Description
DC DC CONVERTER 12V 12W
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
Linear Regulator Replacement DC DC Converter 1 Output 12V 1A 13.5V - 36V Input
Datasheet
 Datasheet
EDA/CAD Models
TSRN 1-24120A Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tube
Part Status
Active
Type
Linear Regulator Replacement
Number of Outputs
1
Voltage - Input (Min)
13.5V
Voltage - Input (Max)
36V
Voltage - Output 1
Voltage - Output 2
-
Voltage - Output 3
-
Voltage - Output 4
-
Current - Output (Max)
1A
Power (Watts)
12 W
Applications
ITE (Commercial)
Features
OTP, SCP
Operating Temperature
-40°C ~ 85°C (With Derating)
Efficiency
95%
Mounting Type
Through Hole
Package / Case
3-SIP Module
Size / Dimension
0.46" L x 0.40" W x 0.30" H (11.7mm x 10.2mm x 7.5mm)
Supplier Device Package
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 41
Factory Stock: 310
Check for Additional Incoming Stock
All prices are in GBP
Tube
QuantityUnit PriceExt Price
1£9.83000£9.83
5£9.46400£47.32
10£9.31100£93.11
30£9.07200£272.16
50£8.96320£448.16
100£8.81740£881.74
250£8.62812£2,157.03
500£8.48740£4,243.70
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:£9.83000
Unit Price with VAT:£11.79600