


TRS 2-0923 | |
|---|---|
DigiKey Part Number | 1951-2048-ND |
Manufacturer | |
Manufacturer Product Number | TRS 2-0923 |
Description | DC DC CONVERTER +/-15V 2W |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Isolated Module DC DC Converter 2 Output 15V -15V 67mA, 67mA 4.5V - 13.2V Input |
Datasheet | Datasheet |
EDA/CAD Models | TRS 2-0923 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tube | |
Part Status | Active | |
Type | Isolated Module | |
Number of Outputs | 2 | |
Voltage - Input (Min) | 4.5V | |
Voltage - Input (Max) | 13.2V | |
Voltage - Output 1 | ||
Voltage - Output 2 | -15V | |
Voltage - Output 3 | - | |
Voltage - Output 4 | - | |
Current - Output (Max) | 67mA, 67mA | |
Power (Watts) | 2 W | |
Voltage - Isolation | 1.6 kV | |
Applications | ITE (Commercial) | |
Features | SCP | |
Operating Temperature | -40°C ~ 90°C (With Derating) | |
Efficiency | 80% | |
Mounting Type | Surface Mount | |
Package / Case | 7-SMD Module | |
Size / Dimension | 0.47" L x 0.44" W x 0.31" H (11.9mm x 11.3mm x 8.0mm) | |
Supplier Device Package | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £14.01000 | £14.01 |
| 5 | £13.41800 | £67.09 |
| 10 | £12.82600 | £128.26 |
| 30 | £12.45633 | £373.69 |
| 50 | £12.35540 | £617.77 |
| 100 | £12.15340 | £1,215.34 |
| 250 | £11.79436 | £2,948.59 |
| 500 | £11.69712 | £5,848.56 |
| Unit Price without VAT: | £14.01000 |
|---|---|
| Unit Price with VAT: | £16.81200 |

