


TRS 2-0912 | |
|---|---|
DigiKey Part Number | 1951-2043-ND |
Manufacturer | |
Manufacturer Product Number | TRS 2-0912 |
Description | DC DC CONVERTER 12V 2W |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Isolated Module DC DC Converter 1 Output 12V 167mA 4.5V - 13.2V Input |
Datasheet | Datasheet |
EDA/CAD Models | TRS 2-0912 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tube | |
Part Status | Active | |
Type | Isolated Module | |
Number of Outputs | 1 | |
Voltage - Input (Min) | 4.5V | |
Voltage - Input (Max) | 13.2V | |
Voltage - Output 1 | ||
Voltage - Output 2 | - | |
Voltage - Output 3 | - | |
Voltage - Output 4 | - | |
Current - Output (Max) | 167mA | |
Power (Watts) | 2 W | |
Voltage - Isolation | 1.6 kV | |
Applications | ITE (Commercial) | |
Features | SCP | |
Operating Temperature | -40°C ~ 90°C (With Derating) | |
Efficiency | 83% | |
Mounting Type | Surface Mount | |
Package / Case | 7-SMD Module, 6 Leads | |
Size / Dimension | 0.47" L x 0.44" W x 0.31" H (11.9mm x 11.3mm x 8.0mm) | |
Supplier Device Package | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £12.03000 | £12.03 |
| 5 | £11.57800 | £57.89 |
| 10 | £11.39200 | £113.92 |
| 30 | £11.10033 | £333.01 |
| 50 | £10.96700 | £548.35 |
| 100 | £10.78870 | £1,078.87 |
| 250 | £10.55692 | £2,639.23 |
| 500 | £10.38474 | £5,192.37 |
| Unit Price without VAT: | £12.03000 |
|---|---|
| Unit Price with VAT: | £14.43600 |

