Isolated Module DC DC Converter 1 Output 15V 400mA 9V - 18V Input
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Isolated Module DC DC Converter 1 Output 15V 400mA 9V - 18V Input
E-gnition Hamburg team

TRI 6-1213

DigiKey Part Number
TRI6-1213-ND
Manufacturer
Manufacturer Product Number
TRI 6-1213
Description
DC DC CONVERTER 15V 6W
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Isolated Module DC DC Converter 1 Output 15V 400mA 9V - 18V Input
Datasheet
 Datasheet
EDA/CAD Models
TRI 6-1213 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tube
Part Status
Active
Type
Isolated Module
Number of Outputs
1
Voltage - Input (Min)
9V
Voltage - Input (Max)
18V
Voltage - Output 1
Voltage - Output 2
-
Voltage - Output 3
-
Voltage - Output 4
-
Current - Output (Max)
400mA
Power (Watts)
6 W
Voltage - Isolation
9 kV
Applications
ITE (Commercial)
Features
-
Operating Temperature
-40°C ~ 95°C
Efficiency
86%
Mounting Type
Through Hole
Package / Case
24-DIP Module, 5 Leads
Size / Dimension
1.25" L x 0.80" W x 0.47" H (31.8mm x 20.3mm x 12.0mm)
Supplier Device Package
-
Control Features
-
Approval Agency
CB, cURus
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 20
Check for Additional Incoming Stock
All prices are in GBP
Tube
QuantityUnit PriceExt Price
1£37.51000£37.51
5£36.11600£180.58
10£35.52900£355.29
30£34.61767£1,038.53
50£34.20180£1,710.09
100£33.64420£3,364.42
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:£37.51000
Unit Price with VAT:£45.01200