
TPP 30-136A-J | |
|---|---|
DigiKey Part Number | 1951-1080-ND |
Manufacturer | |
Manufacturer Product Number | TPP 30-136A-J |
Description | AC/DC CONVERTER 36V 30W |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | Open Frame AC DC Converters 1 Output 36V 85 ~ 264 VAC, 120 ~ 370 VDC Input |
Datasheet | Datasheet |
EDA/CAD Models | TPP 30-136A-J Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Box | |
Part Status | Active | |
Type | Open Frame | |
Number of Outputs | 1 | |
Voltage - Input | 85 ~ 264 VAC, 120 ~ 370 VDC | |
Voltage - Output 1 | 36V | |
Voltage - Output 2 | - | |
Voltage - Output 3 | - | |
Voltage - Output 4 | - | |
Voltage - Output 5 | - | |
Voltage - Output 6 | - | |
Current - Output 1 | 840 mA | |
Power (Watts) | ||
Applications | Household Appliances, ITE (Commercial), Medical | |
Voltage - Isolation | 4 kV | |
Efficiency | 90% | |
Operating Temperature | -40°C ~ 85°C (With Derating) | |
Features | Adjustable Output, Universal Input | |
Mounting Type | Chassis Mount | |
Size / Dimension | 3.34" L x 1.36" W x 0.77" H (84.8mm x 34.5mm x 19.6mm) | |
Approval Agency | CB, CE, cURus | |
Minimum Load Required | No | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £31.30000 | £31.30 |
| 5 | £29.81000 | £149.05 |
| 10 | £29.19200 | £291.92 |
| 25 | £28.39240 | £709.81 |
| 50 | £27.80260 | £1,390.13 |
| 100 | £27.22490 | £2,722.49 |
| 250 | £26.47968 | £6,619.92 |
| Unit Price without VAT: | £31.30000 |
|---|---|
| Unit Price with VAT: | £37.56000 |



