



TPP 15-148-D | |
|---|---|
DigiKey Part Number | 1951-2895-ND |
Manufacturer | |
Manufacturer Product Number | TPP 15-148-D |
Description | AC/DC CONVERTER 48V 15W |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | Enclosed AC DC Converters 1 Output 48V 313mA 85 ~ 264 VAC, 120 ~ 370 VDC Input |
Datasheet | Datasheet |
EDA/CAD Models | TPP 15-148-D Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Traco Power | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Type | Enclosed | |
Number of Outputs | 1 | |
Voltage - Input | 85 ~ 264 VAC, 120 ~ 370 VDC | |
Voltage - Output 1 | 48V | |
Voltage - Output 2 | - | |
Voltage - Output 3 | - | |
Voltage - Output 4 | - | |
Current - Output (Max) | 313mA | |
Power (Watts) | 15 W | |
Applications | Household Appliances, ITE (Commercial), Medical | |
Features | Adjustable Output, Universal Input | |
Operating Temperature | -40°C ~ 85°C (With Derating) | |
Efficiency | 88.5% | |
Mounting Type | Through Hole | |
Package / Case | 5-DIP Module | |
Size / Dimension | 1.65" L x 1.14" W x 0.85" H (42.0mm x 28.9mm x 21.5mm) | |
Approval Agency | CB, CE, cURus | |
Line Regulation | - | |
Load Regulation | 0.5% | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £29.45000 | £29.45 |
| 5 | £28.05400 | £140.27 |
| 10 | £27.47100 | £274.71 |
| 25 | £26.71880 | £667.97 |
| 50 | £26.16380 | £1,308.19 |
| 100 | £25.62020 | £2,562.02 |
| 250 | £24.91884 | £6,229.71 |
| Unit Price without VAT: | £29.45000 |
|---|---|
| Unit Price with VAT: | £35.34000 |

