



TPP 15-115-J | |
|---|---|
DigiKey Part Number | 1951-2876-ND |
Manufacturer | |
Manufacturer Product Number | TPP 15-115-J |
Description | AC/DC CONVERTER 15V 15W |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | Enclosed AC DC Converters 1 Output 15V 85 ~ 264 VAC, 120 ~ 370 VDC Input |
Datasheet | Datasheet |
EDA/CAD Models | TPP 15-115-J Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Box | |
Part Status | Active | |
Type | Enclosed | |
Number of Outputs | 1 | |
Voltage - Input | 85 ~ 264 VAC, 120 ~ 370 VDC | |
Voltage - Output 1 | 15V | |
Voltage - Output 2 | - | |
Voltage - Output 3 | - | |
Voltage - Output 4 | - | |
Voltage - Output 5 | - | |
Voltage - Output 6 | - | |
Current - Output 1 | 1 A | |
Power (Watts) | ||
Applications | Household Appliances, ITE (Commercial), Medical | |
Voltage - Isolation | 4 kV | |
Efficiency | 87% | |
Operating Temperature | -40°C ~ 85°C (With Derating) | |
Features | Adjustable Output, Universal Input | |
Mounting Type | Chassis Mount | |
Size / Dimension | 2.82" L x 1.14" W x 0.82" H (71.6mm x 28.9mm x 20.9mm) | |
Approval Agency | CB, CE, cURus | |
Minimum Load Required | No | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £31.70000 | £31.70 |
| 5 | £30.76800 | £153.84 |
| 10 | £29.83400 | £298.34 |
| 25 | £28.90640 | £722.66 |
| 50 | £27.97140 | £1,398.57 |
| 100 | £27.03670 | £2,703.67 |
| 250 | £26.10172 | £6,525.43 |
| Unit Price without VAT: | £31.70000 |
|---|---|
| Unit Price with VAT: | £38.04000 |

