
TPP 15-103A-J | |
|---|---|
DigiKey Part Number | 1951-1074-ND |
Manufacturer | |
Manufacturer Product Number | TPP 15-103A-J |
Description | AC/DC CONVERTER 3.3V 13W |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | Open Frame AC DC Converters 1 Output 3.3V 85 ~ 264 VAC, 120 ~ 370 VDC Input |
Datasheet | Datasheet |
EDA/CAD Models | TPP 15-103A-J Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Box | |
Part Status | Active | |
Type | Open Frame | |
Number of Outputs | 1 | |
Voltage - Input | 85 ~ 264 VAC, 120 ~ 370 VDC | |
Voltage - Output 1 | 3.3V | |
Voltage - Output 2 | - | |
Voltage - Output 3 | - | |
Voltage - Output 4 | - | |
Voltage - Output 5 | - | |
Voltage - Output 6 | - | |
Current - Output 1 | 4 A | |
Power (Watts) | ||
Applications | ITE (Commercial), Medical | |
Voltage - Isolation | 4 kV | |
Efficiency | 84% | |
Operating Temperature | -40°C ~ 85°C (With Derating) | |
Features | Adjustable Output, Universal Input | |
Mounting Type | Chassis Mount | |
Size / Dimension | 2.61" L x 1.00" W x 0.64" H (66.3mm x 25.4mm x 16.3mm) | |
Approval Agency | CB, CE, cURus | |
Minimum Load Required | No | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £30.10000 | £30.10 |
| 5 | £28.67000 | £143.35 |
| 10 | £28.07300 | £280.73 |
| 25 | £27.30520 | £682.63 |
| 50 | £26.73780 | £1,336.89 |
| 100 | £26.18230 | £2,618.23 |
| 250 | £25.46556 | £6,366.39 |
| Unit Price without VAT: | £30.10000 |
|---|---|
| Unit Price with VAT: | £36.12000 |



