
TPC 055-124 | |
|---|---|
DigiKey Part Number | 1951-1105-ND |
Manufacturer | |
Manufacturer Product Number | TPC 055-124 |
Description | AC/DC DIN RAIL SUPPLY 24V 55W |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | AC or DC DIN Rail Power Supply 1 Output 24V 2.3A |
Datasheet | Datasheet |
EDA/CAD Models | TPC 055-124 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Traco Power | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Input Type | AC or DC | |
Number of Outputs | 1 | |
AC Voltage - Input | 85 ~ 264 VAC | |
DC Voltage - Input (Min) | 90V | |
DC Voltage - Input (Max) | 375V | |
Voltage - Output 1 | 24V | |
Voltage - Output 2 | - | |
Voltage - Output 3 | - | |
Voltage - Output 4 | - | |
Voltage - Output 5 | - | |
Voltage - Output 6 | - | |
Current - Output (Max) | 2.3A | |
Power (Watts) | 55W | |
Applications | Industrial, ITE (Commercial) | |
Efficiency | 87% | |
Operating Temperature | -25°C ~ 70°C (With Derating) | |
Features | Adjustable Output, IP20, Universal Input | |
Size / Dimension | 3.80" L x 1.77" W x 3.54" H (96.5mm x 45.0mm x 89.9mm) | |
Approval Agency | CB, CE, cCSAus, SIQ | |
Minimum Load Required | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £52.94000 | £52.94 |
| 10 | £50.18400 | £501.84 |
| Unit Price without VAT: | £52.94000 |
|---|---|
| Unit Price with VAT: | £63.52800 |





