AC or DC DIN Rail Power Supply 1 Output 48V 600mA
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TPC 030-148

DigiKey Part Number
TPC030-148-ND
Manufacturer
Manufacturer Product Number
TPC 030-148
Description
AC/DC DIN RAIL SUPPLY 48V 29W
Manufacturer Standard Lead Time
28 Weeks
Customer Reference
Detailed Description
AC or DC DIN Rail Power Supply 1 Output 48V 600mA
Datasheet
 Datasheet
EDA/CAD Models
TPC 030-148 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Traco Power
Series
Packaging
Box
Part Status
Active
Input Type
AC or DC
Number of Outputs
1
AC Voltage - Input
85 ~ 264 VAC
DC Voltage - Input (Min)
90V
DC Voltage - Input (Max)
375V
Voltage - Output 1
48V
Voltage - Output 2
-
Voltage - Output 3
-
Voltage - Output 4
-
Voltage - Output 5
-
Voltage - Output 6
-
Current - Output (Max)
600mA
Power (Watts)
29W
Applications
Industrial, ITE (Commercial)
Efficiency
84%
Operating Temperature
-25°C ~ 70°C (With Derating)
Features
Adjustable Output, IP20, Universal Input
Size / Dimension
3.80" L x 1.04" W x 3.54" H (96.5mm x 26.4mm x 89.9mm)
Approval Agency
CB, CE, cCSAus, SIQ
Minimum Load Required
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2
Check for Additional Incoming Stock
All prices are in GBP
Box
QuantityUnit PriceExt Price
1£44.36000£44.36
10£41.18700£411.87
25£40.55120£1,013.78
50£39.28740£1,964.37
100£36.75170£3,675.17
Manufacturers Standard Package
Unit Price without VAT:£44.36000
Unit Price with VAT:£53.23200