Isolated Module DC DC Converter 1 Output 15V 65mA 4.5V - 5.5V Input
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Isolated Module DC DC Converter 1 Output 15V 65mA 4.5V - 5.5V Input
E-gnition Hamburg team

TMV 0515EN

DigiKey Part Number
1951-2630-ND
Manufacturer
Manufacturer Product Number
TMV 0515EN
Description
DC DC CONVERTER 15V 1W
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Isolated Module DC DC Converter 1 Output 15V 65mA 4.5V - 5.5V Input
Datasheet
 Datasheet
EDA/CAD Models
TMV 0515EN Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tube
Part Status
Active
Type
Isolated Module
Number of Outputs
1
Voltage - Input (Min)
4.5V
Voltage - Input (Max)
5.5V
Voltage - Output 1
Voltage - Output 2
-
Voltage - Output 3
-
Voltage - Output 4
-
Current - Output (Max)
65mA
Power (Watts)
1 W
Voltage - Isolation
3 kV
Applications
ITE (Commercial)
Features
SCP
Operating Temperature
-25°C ~ 85°C (With Derating)
Efficiency
66%
Mounting Type
Through Hole
Package / Case
7-SIP Module, 4 Leads
Size / Dimension
0.87" L x 0.30" W x 0.49" H (22.0mm x 7.5mm x 12.5mm)
Supplier Device Package
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 34
Factory Stock: 2,220
Check for Additional Incoming Stock
All prices are in GBP
Tube
QuantityUnit PriceExt Price
1£9.52000£9.52
5£9.17000£45.85
10£9.02000£90.20
30£8.78967£263.69
50£8.68440£434.22
100£8.54330£854.33
250£8.35980£2,089.95
500£8.22346£4,111.73
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:£9.52000
Unit Price with VAT:£11.42400