
TMT 50124C | |
|---|---|
DigiKey Part Number | TMT50124C-ND |
Manufacturer | |
Manufacturer Product Number | TMT 50124C |
Description | AC/DC CONVERTER 24V 55W |
Customer Reference | |
Detailed Description | Enclosed AC DC Converters 1 Output 24V 85 ~ 264 VAC, 85 ~ 370 VDC Input |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Box | |
Part Status | Obsolete | |
Type | Enclosed | |
Number of Outputs | 1 | |
Voltage - Input | 85 ~ 264 VAC, 85 ~ 370 VDC | |
Voltage - Output 1 | 24V | |
Voltage - Output 2 | - | |
Voltage - Output 3 | - | |
Voltage - Output 4 | - | |
Voltage - Output 5 | - | |
Voltage - Output 6 | - | |
Current - Output 1 | 2.3 A | |
Power (Watts) | ||
Applications | Industrial, ITE (Commercial), Medical | |
Voltage - Isolation | 4 kV | |
Efficiency | 83% | |
Operating Temperature | -25°C ~ 50°C (With Derating) | |
Features | Universal Input | |
Mounting Type | Chassis Mount | |
Size / Dimension | 4.33" L x 2.52" W x 1.32" H (110.0mm x 64.0mm x 33.5mm) | |
Approval Agency | CB, CE, cULus, cURus | |
Minimum Load Required | - | |
Base Product Number |

