
TMR 3-4810E | |
|---|---|
DigiKey Part Number | TMR3-4810E-ND |
Manufacturer | |
Manufacturer Product Number | TMR 3-4810E |
Description | DC DC CONVERTER 3.3V 2.3W |
Customer Reference | |
Detailed Description | Isolated Module DC DC Converter 1 Output 3.3V 700mA 36V - 75V Input |
Datasheet | Datasheet |
EDA/CAD Models | TMR 3-4810E Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tube | |
Part Status | Not For New Designs | |
Type | Isolated Module | |
Number of Outputs | 1 | |
Voltage - Input (Min) | 36V | |
Voltage - Input (Max) | 75V | |
Voltage - Output 1 | ||
Voltage - Output 2 | - | |
Voltage - Output 3 | - | |
Voltage - Output 4 | - | |
Current - Output (Max) | 700mA | |
Power (Watts) | 2.3 W | |
Voltage - Isolation | 1.5 kV | |
Applications | ITE (Commercial) | |
Features | Remote On/Off, SCP | |
Operating Temperature | -40°C ~ 85°C (With Derating) | |
Efficiency | 75% | |
Mounting Type | Through Hole | |
Package / Case | 8-SIP Module, 7 Leads | |
Size / Dimension | 0.86" L x 0.37" W x 0.44" H (21.8mm x 9.3mm x 11.2mm) | |
Supplier Device Package | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £12.46000 | £12.46 |
| 5 | £11.99400 | £59.97 |
| 10 | £11.80000 | £118.00 |
| 30 | £11.49800 | £344.94 |
| 50 | £11.36000 | £568.00 |
| 100 | £11.17510 | £1,117.51 |
| 250 | £10.93508 | £2,733.77 |
| 500 | £10.75666 | £5,378.33 |
| Unit Price without VAT: | £12.46000 |
|---|---|
| Unit Price with VAT: | £14.95200 |

