
TMR 3-1221WIE | |
|---|---|
DigiKey Part Number | TMR3-1221WIE-ND |
Manufacturer | |
Manufacturer Product Number | TMR 3-1221WIE |
Description | DC DC CONVERTER +/-5V 3W |
Customer Reference | |
Detailed Description | Isolated Module DC DC Converter 2 Output 5V -5V 300mA, 300mA 4.5V - 18V Input |
Datasheet | Datasheet |
EDA/CAD Models | TMR 3-1221WIE Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tube | |
Part Status | Not For New Designs | |
Type | Isolated Module | |
Number of Outputs | 2 | |
Voltage - Input (Min) | 4.5V | |
Voltage - Input (Max) | 18V | |
Voltage - Output 1 | ||
Voltage - Output 2 | -5V | |
Voltage - Output 3 | - | |
Voltage - Output 4 | - | |
Current - Output (Max) | 300mA, 300mA | |
Power (Watts) | 3 W | |
Voltage - Isolation | 1.5 kV | |
Applications | ITE (Commercial) | |
Features | Remote On/Off, SCP | |
Operating Temperature | -40°C ~ 85°C (With Derating) | |
Efficiency | 70% | |
Mounting Type | Through Hole | |
Package / Case | 8-SIP Module, 7 Leads | |
Size / Dimension | 0.86" L x 0.37" W x 0.44" H (21.8mm x 9.3mm x 11.2mm) | |
Supplier Device Package | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £14.23000 | £14.23 |
| 5 | £14.22000 | £71.10 |
| 10 | £12.16800 | £121.68 |
| 30 | £11.96900 | £359.07 |
| Unit Price without VAT: | £14.23000 |
|---|---|
| Unit Price with VAT: | £17.07600 |

