
TMR 3-1212E | |
|---|---|
DigiKey Part Number | TMR3-1212E-ND |
Manufacturer | |
Manufacturer Product Number | TMR 3-1212E |
Description | DC DC CONVERTER 12V 3W |
Customer Reference | |
Detailed Description | Isolated Module DC DC Converter 1 Output 12V 250mA 9V - 18V Input |
Datasheet | Datasheet |
EDA/CAD Models | TMR 3-1212E Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tube | |
Part Status | Not For New Designs | |
Type | Isolated Module | |
Number of Outputs | 1 | |
Voltage - Input (Min) | 9V | |
Voltage - Input (Max) | 18V | |
Voltage - Output 1 | ||
Voltage - Output 2 | - | |
Voltage - Output 3 | - | |
Voltage - Output 4 | - | |
Current - Output (Max) | 250mA | |
Power (Watts) | 3 W | |
Voltage - Isolation | 1.5 kV | |
Applications | ITE (Commercial) | |
Features | Remote On/Off, SCP | |
Operating Temperature | -40°C ~ 85°C (With Derating) | |
Efficiency | 83% | |
Mounting Type | Through Hole | |
Package / Case | 8-SIP Module, 7 Leads | |
Size / Dimension | 0.86" L x 0.37" W x 0.44" H (21.8mm x 9.3mm x 11.2mm) | |
Supplier Device Package | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £12.80000 | £12.80 |
| 5 | £12.30800 | £61.54 |
| 10 | £11.80900 | £118.09 |
| 30 | £11.46167 | £343.85 |
| 50 | £11.36800 | £568.40 |
| 100 | £11.18860 | £1,118.86 |
| 250 | £10.85580 | £2,713.95 |
| 500 | £10.76974 | £5,384.87 |
| Unit Price without VAT: | £12.80000 |
|---|---|
| Unit Price with VAT: | £15.36000 |

