
TMP 30212C | |
|---|---|
DigiKey Part Number | 1951-1167-ND |
Manufacturer | |
Manufacturer Product Number | TMP 30212C |
Description | AC/DC CONVERTER 12V -12V 31W |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Enclosed AC DC Converters 2 Output 12V -12V 85 ~ 264 VAC, 120 ~ 370 VDC Input |
Datasheet | Datasheet |
EDA/CAD Models | TMP 30212C Models |
Category | Power (Watts) |
Mfr | Applications Industrial, ITE (Commercial) |
Series | Voltage - Isolation 3 kV |
Packaging Box | Efficiency 80% |
Part Status Active | Operating Temperature -25°C ~ 70°C (With Derating) |
Type Enclosed | Features Adjustable Output, Universal Input |
Number of Outputs 2 | Mounting Type Chassis Mount |
Voltage - Input 85 ~ 264 VAC, 120 ~ 370 VDC | Size / Dimension 4.41" L x 2.51" W x 1.01" H (112.0mm x 63.8mm x 25.7mm) |
Voltage - Output 1 12V | Approval Agency CB, CE, cULus, cURus |
Voltage - Output 2 -12V | Minimum Load Required Yes |
Current - Output 1 1.3 A | Base Product Number |
Current - Output 2 1.3 A |
This is stock that is available at the supplier which may be available to DigiKey upon receipt of order.
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £56.12000 | £56.12 |
| 5 | £53.45200 | £267.26 |
| 10 | £52.34000 | £523.40 |
| 25 | £50.90720 | £1,272.68 |
| 50 | £49.84960 | £2,492.48 |
| 100 | £48.81380 | £4,881.38 |
| Unit Price without VAT: | £56.12000 |
|---|---|
| Unit Price with VAT: | £67.34400 |

