
TMG 50148 | |
|---|---|
DigiKey Part Number | TMG50148-ND |
Manufacturer | |
Manufacturer Product Number | TMG 50148 |
Description | AC/DC CONVERTER 48V 50W |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | Enclosed AC DC Converters 1 Output 48V 1.04A 90 ~ 264 VAC, 120 ~ 370 VDC Input |
Datasheet | Datasheet |
EDA/CAD Models | TMG 50148 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Traco Power | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Type | Enclosed | |
Number of Outputs | 1 | |
Voltage - Input | 90 ~ 264 VAC, 120 ~ 370 VDC | |
Voltage - Output 1 | 48V | |
Voltage - Output 2 | - | |
Voltage - Output 3 | - | |
Voltage - Output 4 | - | |
Current - Output (Max) | 1.04A | |
Power (Watts) | 50 W | |
Applications | ITE (Commercial) | |
Features | Universal Input | |
Operating Temperature | -40°C ~ 70°C (With Derating) | |
Efficiency | 89% | |
Mounting Type | Through Hole | |
Package / Case | 4-DIP Module | |
Size / Dimension | 2.92" L x 2.13" W x 0.86" H (74.1mm x 54.1mm x 21.8mm) | |
Approval Agency | CE, cURus | |
Line Regulation | - | |
Load Regulation | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £59.14000 | £59.14 |
| 5 | £56.32200 | £281.61 |
| 10 | £55.15200 | £551.52 |
| 25 | £53.64280 | £1,341.07 |
| 50 | £52.52840 | £2,626.42 |
| 100 | £51.43720 | £5,143.72 |
| Unit Price without VAT: | £59.14000 |
|---|---|
| Unit Price with VAT: | £70.96800 |

