Similar



TIM 3.5-4812 | |
|---|---|
DigiKey Part Number | 1951-1770-ND |
Manufacturer | |
Manufacturer Product Number | TIM 3.5-4812 |
Description | DC DC CONVERTER 12V 3.5W |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | Isolated Module DC DC Converter 1 Output 12V 292mA 36V - 75V Input |
Datasheet | Datasheet |
EDA/CAD Models | TIM 3.5-4812 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tube | |
Part Status | Active | |
Type | Isolated Module | |
Number of Outputs | 1 | |
Voltage - Input (Min) | 36V | |
Voltage - Input (Max) | 75V | |
Voltage - Output 1 | ||
Voltage - Output 2 | - | |
Voltage - Output 3 | - | |
Voltage - Output 4 | - | |
Current - Output (Max) | 292mA | |
Power (Watts) | 3.5 W | |
Voltage - Isolation | 5 kV | |
Applications | Medical | |
Features | Remote On/Off, OVP, SCP | |
Operating Temperature | -40°C ~ 90°C (With Derating) | |
Efficiency | 81% | |
Mounting Type | Through Hole | |
Package / Case | 16-DIP Module, 7 Leads | |
Size / Dimension | 0.96" L x 0.57" W x 0.40" H (24.3mm x 14.4mm x 10.2mm) | |
Supplier Device Package | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £26.92000 | £26.92 |
| 5 | £26.72600 | £133.63 |
| 10 | £26.52800 | £265.28 |
| 30 | £25.99333 | £779.80 |
| 50 | £25.88480 | £1,294.24 |
| 100 | £25.67530 | £2,567.53 |
| 250 | £25.40612 | £6,351.53 |
| Unit Price without VAT: | £26.92000 |
|---|---|
| Unit Price with VAT: | £32.30400 |


